337-040-524-678

Heilind Number:EDA337-040-524-678
Manufacturer:EDAC
Manufacturer Number:337-040-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for seamless integration, it features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of its 40 positions is meticulously crafted with Copper Alloy contacts, guaranteeing reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for various applications, this connector is a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.