337-040-524-802

Heilind Number:EDA337-040-524-802
Manufacturer:EDAC
Manufacturer Number:337-040-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-802

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Designed with precision, it features two rows of copper alloy contacts, offering a total of 40 positions for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your connection solutions with this essential component.