337-040-524-803

Heilind Number:EDA337-040-524-803
Manufacturer:EDAC
Manufacturer Number:337-040-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With two rows of 40 positions each, it offers ample connectivity options for your electronic assemblies. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its full potential in our extensive line of PCB connectors.