337-040-524-804

Heilind Number:EDA337-040-524-804
Manufacturer:EDAC
Manufacturer Number:337-040-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-804

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power and data transmission. With a contact material of Copper Alloy and a pitch of .156 inches, it offers superior conductivity. The connector is designed with two rows and 40 positions, perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Upgrade your connectivity solutions with this essential component.