337-040-524-807

Heilind Number:EDA337-040-524-807
Manufacturer:EDAC
Manufacturer Number:337-040-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers seamless integration into your PCB setup. Boasting 40 positions, it allows for efficient data transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Elevate your connector game with this essential component.