337-040-524-812

Heilind Number:EDA337-040-524-812
Manufacturer:EDAC
Manufacturer Number:337-040-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Its dual-row design with 40 positions allows for versatile connectivity options, while the copper alloy contacts ensure optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component, and experience seamless connectivity like never before.