337-040-524-858

Heilind Number:EDA337-040-524-858
Manufacturer:EDAC
Manufacturer Number:337-040-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester. Built for durability, it ensures a secure and reliable connection with its Copper Alloy contact material. With two rows and forty positions, it offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.