337-040-524-868

Heilind Number:EDA337-040-524-868
Manufacturer:EDAC
Manufacturer Number:337-040-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-524-868

Detailed Description

Enhance connectivity in your PCB assembly with this reliable Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking but also functional, with a 3A amperage capacity for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a .156-inch pitch, it offers secure and precise connections across 40 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, facilitating seamless integration in your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics toolkit.