337-040-540-101

Heilind Number:EDA337-040-540-101
Manufacturer:EDAC
Manufacturer Number:337-040-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with 40 positions, ensuring optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Whether for industrial or commercial use, its straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.