337-040-540-102

Heilind Number:EDA337-040-540-102
Manufacturer:EDAC
Manufacturer Number:337-040-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and robust performance. Featuring a single row layout and a total of 40 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize PCB layout efficiency. Suitable for straight mounting orientation, it's easy to install in various setups. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.