337-040-540-103

Heilind Number:EDA337-040-540-103
Manufacturer:EDAC
Manufacturer Number:337-040-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-103

Detailed Description

Upgrade your electronics with our efficient Card Edge Connector in vibrant Green. Designed for seamless board-to-board connections, this connector features a single row with 40 positions, ensuring reliable power supply with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for your PCB assembly needs, this straight-mount connector is a must-have in your toolkit.