337-040-540-104

Heilind Number:EDA337-040-540-104
Manufacturer:EDAC
Manufacturer Number:337-040-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional functionality. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The single-row design with 40 positions allows for seamless integration on your board. Made from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.