337-040-540-107

Heilind Number:EDA337-040-540-107
Manufacturer:EDAC
Manufacturer Number:337-040-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 40 positions and a .156-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Whether you're a professional in the tech industry or a hobbyist, this connector is a must-have for your electronic projects. Upgrade your setup today and experience superior connectivity like never before.