337-040-540-108

Heilind Number:EDA337-040-540-108
Manufacturer:EDAC
Manufacturer Number:337-040-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features 40 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers stable and secure connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector, perfect for a wide range of applications in the technology and manufacturing industries.