337-040-540-112

Heilind Number:EDA337-040-540-112
Manufacturer:EDAC
Manufacturer Number:337-040-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-112

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 40 positions, allowing for efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a current rating of 3 A and a pitch of .156 inches, it offers optimal power transmission and signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in this connector for secure and robust connectivity solutions.