337-040-540-168

Heilind Number:EDA337-040-540-168
Manufacturer:EDAC
Manufacturer Number:337-040-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-168

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and copper alloy contacts, it offers reliable performance for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Boasting 40 positions and an amperage rating of 3A, this connector is perfect for high-density board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Upgrade your electronic assemblies with this indispensable connector, a must-have in the world of modern PCB technology.