337-040-540-203

Heilind Number:EDA337-040-540-203
Manufacturer:EDAC
Manufacturer Number:337-040-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, its green color adds a sleek touch to your assembly. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional fire resistance. Featuring two rows and a contact material of Copper Alloy, it offers secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 40 positions allow for versatile configurations. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for various environments. Elevate your electronic setups with this essential component.