337-040-540-204

Heilind Number:EDA337-040-540-204
Manufacturer:EDAC
Manufacturer Number:337-040-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-204

Detailed Description

Enhance your circuit connectivity with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures optimal conductivity for your electronic components. The connector boasts a double-row configuration, accommodating a total of 40 positions with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for board-to-board connections, this connector is a vital component for any electronic assembly project.