337-040-540-207

Heilind Number:EDA337-040-540-207
Manufacturer:EDAC
Manufacturer Number:337-040-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it facilitates efficient data transmission. Its 40 positions allow for extensive connectivity options, while the straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it is a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.