337-040-540-208

Heilind Number:EDA337-040-540-208
Manufacturer:EDAC
Manufacturer Number:337-040-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration with a pitch of .156 inches. With a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of 40 positions each, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Whether for straight or right-angle mounting orientation, this connector accommodates your specific design needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in our high-quality connector to streamline your board-to-board connections with precision and efficiency.