337-040-540-212

Heilind Number:EDA337-040-540-212
Manufacturer:EDAC
Manufacturer Number:337-040-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-212

Detailed Description

Enhance your circuit board connectivity with our Double Row Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 40 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating suits a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Whether you're a seasoned engineer or a DIY enthusiast, this connector, belonging to our wide range of PCB connectors, is a must-have for your projects.