337-040-540-268

Heilind Number:EDA337-040-540-268
Manufacturer:EDAC
Manufacturer Number:337-040-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also offers robust functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Boasting a 3A amperage capacity, it effortlessly powers through demanding tasks. With two rows of efficient Copper Alloy contacts, this connector facilitates seamless data transfer at a pitch of .156 inches. Its straight mount orientation and 40 positions make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your electronic connections with this essential component.