337-040-540-607

Heilind Number:EDA337-040-540-607
Manufacturer:EDAC
Manufacturer Number:337-040-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-607

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing and features a single row configuration with 40 positions for optimal performance. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. With a steady amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it a valuable addition to your connectivity solutions. Elevate your projects with this essential component in the realm of PCB connectors.