337-040-540-608

Heilind Number:EDA337-040-540-608
Manufacturer:EDAC
Manufacturer Number:337-040-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-608

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 40 positions in a single row, accommodating a pitch of .156 inches with .2 inches row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with Copper Alloy contacts, it guarantees excellent conductivity, while supporting an amperage of 3A. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for efficient and secure board-to-board connections.