337-040-540-658

Heilind Number:EDA337-040-540-658
Manufacturer:EDAC
Manufacturer Number:337-040-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal performance. With a single row configuration and 40 positions, it's perfect for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of connectors for more high-quality solutions.