337-040-540-678

Heilind Number:EDA337-040-540-678
Manufacturer:EDAC
Manufacturer Number:337-040-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester ensures superior durability. The single-row design with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Whether you're a professional in need of top-notch equipment or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is the ideal choice. Upgrade your setup today and experience seamless, efficient connectivity like never before.