337-040-540-802

Heilind Number:EDA337-040-540-802
Manufacturer:EDAC
Manufacturer Number:337-040-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any environment. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 40 positions. Designed for straight mounting orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Trust in its quality for optimal performance and longevity.