337-040-540-804

Heilind Number:EDA337-040-540-804
Manufacturer:EDAC
Manufacturer Number:337-040-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-804

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures robustness and safety. The two rows of copper alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize connectivity. With 40 positions available, this connector accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation for convenient installation, and experience enhanced functionality in your electronic assemblies.