337-040-540-807

Heilind Number:EDA337-040-540-807
Manufacturer:EDAC
Manufacturer Number:337-040-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in an eye-catching green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures reliable data transmission. With 40 positions and straight mount orientation, it offers ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Upgrade your connectivity game with this essential component.