337-040-540-808

Heilind Number:EDA337-040-540-808
Manufacturer:EDAC
Manufacturer Number:337-040-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-808

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a vibrant green hue that stands out in any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing make it easy to install, while the 40 positions cater to diverse connection needs. Its straight mount orientation allows for effortless PCB attachment, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.