337-040-540-858

Heilind Number:EDA337-040-540-858
Manufacturer:EDAC
Manufacturer Number:337-040-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it seamlessly integrates into your circuit board setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees long-lasting performance. Its dual-row design, with 40 positions spaced at .156 inches, offers ample connectivity options. The straight mount orientation and compatibility with a variety of board-to-board connectors make it versatile for different applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for industrial and commercial use. Upgrade your PCB setup with this essential component.