337-040-540-868

Heilind Number:EDA337-040-540-868
Manufacturer:EDAC
Manufacturer Number:337-040-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Featuring two rows of 40 positions each, this connector ensures secure and efficient data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The green color not only adds a vibrant touch but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity standards with this essential component, a must-have in your PCB assembly toolkit.