337-040-540-878

Heilind Number:EDA337-040-540-878
Manufacturer:EDAC
Manufacturer Number:337-040-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and durable. Upgrade your setup today with this essential component.