337-040-541-103

Heilind Number:EDA337-040-541-103
Manufacturer:EDAC
Manufacturer Number:337-040-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row design and 40 positions, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or consumer electronics, this connector is an essential component for efficient board-to-board connections.