337-040-541-104

Heilind Number:EDA337-040-541-104
Manufacturer:EDAC
Manufacturer Number:337-040-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 40 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, with Copper Alloy contacts for reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.