337-040-541-107

Heilind Number:EDA337-040-541-107
Manufacturer:EDAC
Manufacturer Number:337-040-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-107

Detailed Description

Enhance your circuit connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers impeccable functionality with a 3A amperage rating. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable performance. With a single row design and 40 positions, it seamlessly integrates into your setup with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.