337-040-541-112

Heilind Number:EDA337-040-541-112
Manufacturer:EDAC
Manufacturer Number:337-040-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a single row layout with 40 positions, allowing for optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both durability and safety. With a contact material of high-quality Copper Alloy, this connector guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your connectivity solutions with this essential Card Edge Connector.