337-040-541-158

Heilind Number:EDA337-040-541-158
Manufacturer:EDAC
Manufacturer Number:337-040-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant green color that stands out on your board. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Featuring a single row design with 40 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector.