337-040-541-201

Heilind Number:EDA337-040-541-201
Manufacturer:EDAC
Manufacturer Number:337-040-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of contacts made from Copper Alloy, it offers a secure connection for 40 positions. The .156-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Suitable for various applications, this connector is a vital component in your electronic projects.