337-040-541-202

Heilind Number:EDA337-040-541-202
Manufacturer:EDAC
Manufacturer Number:337-040-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a robust housing made from UL 94V-0 Thermoplastic Polyester for added durability. With two rows of Copper Alloy contacts, it offers reliable power transmission with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing ensure precise connections across all 40 positions. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.