337-040-541-203

Heilind Number:EDA337-040-541-203
Manufacturer:EDAC
Manufacturer Number:337-040-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of copper alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, facilitating efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board PCB connections.