337-040-541-204

Heilind Number:EDA337-040-541-204
Manufacturer:EDAC
Manufacturer Number:337-040-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout and 40 positions, it offers ample space for intricate circuitry, while the Copper Alloy contacts ensure reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Trust in its quality and precision for your next project.