337-040-541-212

Heilind Number:EDA337-040-541-212
Manufacturer:EDAC
Manufacturer Number:337-040-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-212

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, it adds a touch of visual appeal while delivering top-notch performance. With an amperage rating of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, and a pitch of .156 inches, it offers high-speed data transfer capabilities. With a total of 40 positions, it facilitates complex circuit connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.