337-040-541-268

Heilind Number:EDA337-040-541-268
Manufacturer:EDAC
Manufacturer Number:337-040-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material made of Copper Alloy, it ensures reliable signal transmission. This connector boasts two rows and 40 positions, offering ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing provide a seamless fit for your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.