337-040-541-603

Heilind Number:EDA337-040-541-603
Manufacturer:EDAC
Manufacturer Number:337-040-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-603

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a sleek green hue. Designed for high-performance PCB applications, it features a single row configuration with forty copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. Constructed with UL 94V-0 rated Thermoplastic Polyester housing, it guarantees safe and efficient operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with compatible boards. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various industrial settings. Upgrade your connectivity solutions with this essential component, perfect for Board To Board connections.