337-040-541-604

Heilind Number:EDA337-040-541-604
Manufacturer:EDAC
Manufacturer Number:337-040-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-604

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features 40 positions with a single row layout, ensuring seamless integration into your PCB setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Each contact point is made of robust Copper Alloy, capable of handling a current of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your connectivity solutions with this essential component.