337-040-541-607

Heilind Number:EDA337-040-541-607
Manufacturer:EDAC
Manufacturer Number:337-040-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of style but also ensures easy identification. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable power transmission in any application. Its single row design, made of robust Copper Alloy contacts, offers seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions for versatile compatibility. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Perfect for professionals in need of top-tier connectivity solutions, this Card Edge Connector is a must-have for your toolkit.