337-040-541-608

Heilind Number:EDA337-040-541-608
Manufacturer:EDAC
Manufacturer Number:337-040-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-608

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 40 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.