337-040-541-612

Heilind Number:EDA337-040-541-612
Manufacturer:EDAC
Manufacturer Number:337-040-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 40 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have component in your connectivity solutions. Elevate your PCB design with this essential Card Edge Connector.