337-040-541-668

Heilind Number:EDA337-040-541-668
Manufacturer:EDAC
Manufacturer Number:337-040-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-040-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-040-541-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed in a vibrant green hue, it adds a pop of color while ensuring reliable performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and efficient power delivery, with an amperage rating of 3 A. Featuring a single row layout with 40 positions and a pitch of .156 inches, it offers ample space for your connections. The straight mount orientation and row spacing of .2 inches make for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Perfect for applications in the electronics industry, it's a must-have for any PCB setup.